387-034-541-868

Heilind Number:EDA387-034-541-868
Manufacturer:EDAC
Manufacturer Number:387-034-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-868

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 2-row configuration with a total of 34 positions, ensuring seamless integration onto your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery with a maximum amperage of 3 A. The convenient .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while its straight mount orientation offers easy installation. Built to withstand harsh environments, it has an impressive operating temperature range of -40 to 105 °C, making it a versatile and essential component for your electronic assemblies. Dive into our extensive range of connectors to find the perfect solution for your project.