387-034-541-878

Heilind Number:EDA387-034-541-878
Manufacturer:EDAC
Manufacturer Number:387-034-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 34 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Whether for commercial or industrial use, its straight mount orientation and 3A amperage make it a versatile solution for your connectivity needs. Trust in its quality and performance for seamless integration in your projects.