387-034-542-101

Heilind Number:EDA387-034-542-101
Manufacturer:EDAC
Manufacturer Number:387-034-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row layout and 34 positions, it offers ample connectivity for your needs. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Whether straight or angled, its versatile mount orientation fits various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial environments. Elevate your connectivity solutions with this essential component.