387-034-542-103

Heilind Number:EDA387-034-542-103
Manufacturer:EDAC
Manufacturer Number:387-034-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 34 positions, ensuring reliable contact for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted from Copper Alloy, the contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections in your projects.