387-034-542-108

Heilind Number:EDA387-034-542-108
Manufacturer:EDAC
Manufacturer Number:387-034-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 34 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of environments. Its pitch of .156 inches and row spacing of .2 inches allow for easy installation and maintenance. Whether for commercial or industrial use, its straight mount orientation makes it versatile for various setups. Upgrade your connectivity solutions today with this essential component.