387-034-542-112

Heilind Number:EDA387-034-542-112
Manufacturer:EDAC
Manufacturer Number:387-034-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 34 positions, it offers a reliable interface for your PCB connections. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range cater to various power needs. Whether for industrial or commercial applications, this connector, part of our extensive PCB Connectors range, promises optimal performance and longevity in your board-to-board connections.