387-034-542-168

Heilind Number:EDA387-034-542-168
Manufacturer:EDAC
Manufacturer Number:387-034-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-168

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 34 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for varied environments. Trust in our Card Edge Connector for robust and efficient interconnection solutions in your electronic projects.