387-034-542-201

Heilind Number:EDA387-034-542-201
Manufacturer:EDAC
Manufacturer Number:387-034-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-201

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector in sleek black. Designed for precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of contact points made from Copper Alloy, it delivers efficient power transmission at an amperage of 3 A. Featuring a pitch of .156 in and row spacing of .2 in, it accommodates 34 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your PCB connectivity with this essential component.