387-034-542-202

Heilind Number:EDA387-034-542-202
Manufacturer:EDAC
Manufacturer Number:387-034-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows and 34 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing make for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various electronic applications, this connector is a must-have for any PCB assembly project.