387-034-542-203

Heilind Number:EDA387-034-542-203
Manufacturer:EDAC
Manufacturer Number:387-034-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, each offering a reliable amperage of 3 A, it provides seamless signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, facilitating efficient board-to-board connections. Engineered for versatility, its straight mount orientation fits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Upgrade your setup today with this essential component.