387-034-542-207

Heilind Number:EDA387-034-542-207
Manufacturer:EDAC
Manufacturer Number:387-034-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. Featuring two rows of 34 positions each, it offers ample room for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation facilitates easy installation on PCBs, making it a must-have component for seamless board-to-board connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.