387-034-542-212

Heilind Number:EDA387-034-542-212
Manufacturer:EDAC
Manufacturer Number:387-034-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows of 34 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contact material of Copper Alloy ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Choose our Card Edge Connector for superior connectivity in your projects.