387-034-542-258

Heilind Number:EDA387-034-542-258
Manufacturer:EDAC
Manufacturer Number:387-034-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts, offering a total of 34 positions at a pitch of .156 inches, this connector ensures seamless data transmission. Its straight mount orientation and optimal row spacing of .2 inches make it easy to integrate into any PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and high-demand applications. Upgrade your connectivity solutions with this essential component.