387-034-542-602

Heilind Number:EDA387-034-542-602
Manufacturer:EDAC
Manufacturer Number:387-034-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in challenging environments. With 34 positions and a .156-inch pitch, it offers ample space for secure connections. The Copper Alloy contact material and straight mount orientation provide stable and efficient linking, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Elevate your PCB assembly with this essential component.