387-034-542-607

Heilind Number:EDA387-034-542-607
Manufacturer:EDAC
Manufacturer Number:387-034-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, providing both style and functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 34 positions and a pitch of .156 inches, it offers ample room for your connections. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for your PCB projects, it's a must-have in your connector collection.