387-034-542-608

Heilind Number:EDA387-034-542-608
Manufacturer:EDAC
Manufacturer Number:387-034-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration featuring 34 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient transmission. The connectors have a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. Whether you require straight or right-angle mounting, the versatile design accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.