387-034-542-804

Heilind Number:EDA387-034-542-804
Manufacturer:EDAC
Manufacturer Number:387-034-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, it features 34 positions across two rows, ensuring efficient data transfer. The connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic assemblies with this high-quality connector.