387-034-542-808

Heilind Number:EDA387-034-542-808
Manufacturer:EDAC
Manufacturer Number:387-034-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-808

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed with precision and reliability in mind, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking black hue. Boasting a dual-row configuration with 34 positions, it offers ample room for seamless PCB integration. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connector game with this essential component.