387-034-542-858

Heilind Number:EDA387-034-542-858
Manufacturer:EDAC
Manufacturer Number:387-034-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-542-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black design, complemented by a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring two rows, each with 34 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and a row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections in your projects.