387-034-544-102

Heilind Number:EDA387-034-544-102
Manufacturer:EDAC
Manufacturer Number:387-034-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-544-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in black. Designed for optimal performance, it features a single row with 34 positions, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission. With a low amperage of 3A and a pitch of .156 inches, it's perfect for small-scale applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this high-quality connector.