387-034-544-168

Heilind Number:EDA387-034-544-168
Manufacturer:EDAC
Manufacturer Number:387-034-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-544-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row layout with 34 positions, ensuring efficient and reliable connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its sleek black finish adds a professional touch to your PCB assemblies. Upgrade your setup with this essential component for seamless data transfer and power distribution.