387-034-544-201

Heilind Number:EDA387-034-544-201
Manufacturer:EDAC
Manufacturer Number:387-034-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-544-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, this connector boasts reliable performance. Its copper alloy contacts ensure optimal conductivity, and with 34 positions across 2 rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in this connector for seamless board-to-board connections in your projects.