387-034-544-212

Heilind Number:EDA387-034-544-212
Manufacturer:EDAC
Manufacturer Number:387-034-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-544-212

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for seamless integration within your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and boasting a sleek black finish, this connector not only offers a professional aesthetic but also ensures robust performance. With a 3 A amperage capacity, it guarantees efficient power transmission. Featuring two rows with a total of 34 positions, it provides ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Its straight mount orientation allows for easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic professional's toolkit.