387-034-544-803

Heilind Number:EDA387-034-544-803
Manufacturer:EDAC
Manufacturer Number:387-034-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-544-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power distribution, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows of 34 copper alloy contacts, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.