387-034-544-808

Heilind Number:EDA387-034-544-808
Manufacturer:EDAC
Manufacturer Number:387-034-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-544-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and aesthetics. With a double-row configuration and 34 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the 3A amperage rating enables efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Whether for industrial machinery or consumer electronics, this connector delivers exceptional performance, meeting the demands of modern technology.