387-034-544-812

Heilind Number:EDA387-034-544-812
Manufacturer:EDAC
Manufacturer Number:387-034-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it ensures seamless data transfer and power distribution. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 34 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient board-to-board connections in your electronic applications.