387-034-544-858

Heilind Number:EDA387-034-544-858
Manufacturer:EDAC
Manufacturer Number:387-034-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-544-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and safety. With a double-row design and 34 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees secure and efficient transmission. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our connector for seamless board-to-board integration.