387-034-544-868

Heilind Number:EDA387-034-544-868
Manufacturer:EDAC
Manufacturer Number:387-034-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-544-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-544-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With two rows of precision-engineered Copper Alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 34 positions, enable secure and accurate board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh conditions. Upgrade your system with this essential component for enhanced functionality and longevity.