387-034-555-201

Heilind Number:EDA387-034-555-201
Manufacturer:EDAC
Manufacturer Number:387-034-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers reliable power delivery at an amperage of 3 A. Featuring two rows and 34 positions, it provides ample connectivity options for your devices. The copper alloy contact material ensures secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component.