387-034-555-203

Heilind Number:EDA387-034-555-203
Manufacturer:EDAC
Manufacturer Number:387-034-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-555-203

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, designed for optimal performance in a variety of applications. With a pitch of .156 inches and two rows of 34 high-quality copper alloy contacts, this connector ensures secure and reliable connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, provides both strength and safety, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand demanding environments. Upgrade your setup with this essential component, perfect for board-to-board connections in a wide range of electronic devices.