387-034-555-204

Heilind Number:EDA387-034-555-204
Manufacturer:EDAC
Manufacturer Number:387-034-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-555-204

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for efficient board-to-board PCB connections, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a pitch of .156 inches and 34 positions spread across 2 rows, it ensures seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation and a row spacing of .2 inches further facilitate easy installation. Upgrade your electronics with this high-performance connector, a vital component in any connectivity setup.