387-034-555-212

Heilind Number:EDA387-034-555-212
Manufacturer:EDAC
Manufacturer Number:387-034-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-555-212

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The dual-row design with 34 positions allows for efficient data transfer. Crafted with copper alloy contacts, it guarantees low resistance and enhanced conductivity. The .156-inch pitch and .2-inch row spacing provide easy and secure mounting. Its straight mount orientation simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your connectivity with this essential component.