387-034-555-258

Heilind Number:EDA387-034-555-258
Manufacturer:EDAC
Manufacturer Number:387-034-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 34 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environmental conditions. Its straight mount orientation and .156-inch pitch make installation easy and convenient. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.