387-034-555-268

Heilind Number:EDA387-034-555-268
Manufacturer:EDAC
Manufacturer Number:387-034-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to deliver reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row design and a total of 34 positions, it offers ample connectivity options for your PCB applications. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is suitable for a variety of industrial settings. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, allow for easy and secure installation. Upgrade your connectivity solutions with this essential component, a must-have in any PCB assembly project.