387-034-555-803

Heilind Number:EDA387-034-555-803
Manufacturer:EDAC
Manufacturer Number:387-034-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-555-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts providing reliable power transmission, this connector offers 34 positions with a pitch of .156 inches. Perfect for board-to-board connections, its straight mount orientation and precise row spacing of .2 inches ensure seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a dependable choice for a variety of electronic applications. Elevate your connectivity solutions with this high-quality component.