387-034-555-807

Heilind Number:EDA387-034-555-807
Manufacturer:EDAC
Manufacturer Number:387-034-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-555-807

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black exterior and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows and thirty-four positions, it ensures reliable power transmission with a 3A amperage capacity. The contact material, made of Copper Alloy, guarantees secure and efficient connections. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component that promises both quality and performance.