387-034-555-808

Heilind Number:EDA387-034-555-808
Manufacturer:EDAC
Manufacturer Number:387-034-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-555-808

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. With a sleek black finish and dual-row configuration, it offers enhanced stability and efficiency. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a pitch of .156 inches and 34 positions, it facilitates precise data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector for seamless board-to-board connections.