387-034-555-878

Heilind Number:EDA387-034-555-878
Manufacturer:EDAC
Manufacturer Number:387-034-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-555-878

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for lasting durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and 34 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3A. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential connector for seamless and secure electronic connections.