387-034-556-202

Heilind Number:EDA387-034-556-202
Manufacturer:EDAC
Manufacturer Number:387-034-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-556-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it features a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows of 34 positions each, it offers ample space for secure and efficient board-to-board connections. The Copper Alloy contacts ensure high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it can handle tough environments with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless electronic integration.