387-034-556-203

Heilind Number:EDA387-034-556-203
Manufacturer:EDAC
Manufacturer Number:387-034-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-556-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a seamless connection for your electronic devices. Boasting 34 positions and a current rating of 3A, it's perfect for a wide range of applications. Whether you're working in a professional setting or tinkering on a personal project, this connector guarantees reliable and efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) further enhance its versatility. Upgrade your setup with this essential component for seamless and secure PCB connections.