387-034-556-207

Heilind Number:EDA387-034-556-207
Manufacturer:EDAC
Manufacturer Number:387-034-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-556-207

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both visual appeal and reliable performance. With a dual-row design and 34 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the electronics industry, this straight-mount Card Edge Connector is a must-have for your projects. Elevate your connectivity game with this essential component.