387-034-556-208

Heilind Number:EDA387-034-556-208
Manufacturer:EDAC
Manufacturer Number:387-034-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-556-208

Detailed Description

Enhance connectivity within your PCB setup with this essential Card Edge Connector. Designed for optimal performance, this black connector is made from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable use in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Featuring two rows and 34 positions, it offers ample space for intricate circuitry. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it a crucial component in any electronic setup. Trust in its high amperage of 3A to power your devices seamlessly.