387-034-556-212

Heilind Number:EDA387-034-556-212
Manufacturer:EDAC
Manufacturer Number:387-034-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-556-212

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for high-performance applications, it features 34 positions across 2 rows, ensuring seamless board-to-board connections. Crafted with precision, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The sleek black design adds a touch of sophistication to your electronic setup, while the straight mount orientation facilitates easy installation. Elevate your connectivity with this essential component.