387-034-556-268

Heilind Number:EDA387-034-556-268
Manufacturer:EDAC
Manufacturer Number:387-034-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-556-268

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The connector's two rows and 34 positions offer ample space for seamless board-to-board connections, while its .156 inch pitch and .2 inch row spacing facilitate easy installation. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Perfect for applications requiring secure and stable connections, this connector is a vital component in any electronic setup.