387-034-556-807

Heilind Number:EDA387-034-556-807
Manufacturer:EDAC
Manufacturer Number:387-034-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-556-807

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for high-performance applications, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing material in sleek black, ensuring durability and safety. With two rows and a pitch of .156 inches, it provides efficient board-to-board connections with 34 positions for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while an amperage of 3A accommodates power needs. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various environments. Trust in this essential component for smooth and secure PCB connectivity in your projects.