387-034-556-868

Heilind Number:EDA387-034-556-868
Manufacturer:EDAC
Manufacturer Number:387-034-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-556-868

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is built to withstand rigorous industrial environments with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuit setup with 34 positions for versatile connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your connection solutions with this essential component for high-performance PCB systems.