387-034-556-878

Heilind Number:EDA387-034-556-878
Manufacturer:EDAC
Manufacturer Number:387-034-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-556-878

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for high-performance applications, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 34 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation facilitates simple installation, making it a versatile solution for your PCB connectivity needs. Elevate the functionality of your devices with this essential component.