387-034-558-102

Heilind Number:EDA387-034-558-102
Manufacturer:EDAC
Manufacturer Number:387-034-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed with precision in mind, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers 34 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Featuring a right-angle mount orientation, it is suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your connection solutions with this essential component.