387-034-558-104

Heilind Number:EDA387-034-558-104
Manufacturer:EDAC
Manufacturer Number:387-034-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a single row with 34 positions, ensuring seamless integration on your board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB setup with this essential component, perfect for a range of applications.