387-034-558-107

Heilind Number:EDA387-034-558-107
Manufacturer:EDAC
Manufacturer Number:387-034-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, boasting a sleek black design that adds a touch of sophistication to your setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 34 positions, it offers ample room for your connections. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure mounting on your board. Its right-angle mount orientation adds versatility to its application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential connector.